Datasheets
3-2842278-2 by:

Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator

Part Details for 3-2842278-2 by TE Connectivity

Overview of 3-2842278-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3-2842278-2

Part # Distributor Description Stock Price Buy
DISTI # 17-3-2842278-2TR-ND
DigiKey 32P,2MM,SHRD HDR,DRVT,SMD,0.1AU, Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $2.7322
$2.7322 Buy Now
DISTI # 3-2842278-2
Avnet Americas Connector Shrouded Header 32 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 3-2842278-2) Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 5 Days Container: Reel 0
  • 1,500 $2.2281
  • 2,500 $2.2029
  • 4,000 $2.1835
  • 7,500 $2.0199
  • 15,000 $1.8792
$1.8792 / $2.2281 Buy Now
DISTI # 571-3-2842278-2
Mouser Electronics Board to Board & Mezzanine Connectors 32P,2MM,SHRD HDR, DRVT,SMD,0.1AU,TBWCP RoHS: Compliant 0
  • 1,500 $2.8300
  • 2,500 $2.6400
$2.6400 / $2.8300 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel 0
Reel
  • 1,500 $2.2800
$2.2800 Buy Now
DISTI # AMP3-2842278-2
Heilind Electronics 32P,2MM,SHRD HDR,DRVT,SMD,0.1A Americas - 0 in Stock
  • 1,500 $2.8918
  • 3,000 $2.8492
$2.8492 / $2.8918 Buy Now
Onlinecomponents.com 32P,2MM,SHRD HDR,DRVT,SMD,0.1AU,TR W/CP RoHS: Compliant 0
  • 375 $6.5900
  • 750 $3.4900
  • 1,125 $2.4500
  • 1,500 $2.4100
$2.4100 / $6.5900 Buy Now
DISTI # AMP3-2842278-2
Interstate Connecting Components 32P,2MM,SHRD HDR,DRVT,SMD,0.1A 0
  • 1,500 $2.8918
  • 3,000 $2.8492
$2.8492 / $2.8918 Buy Now
DISTI # 000000000006192103
Sager Board to Board & Mezzanine Connectors 32P,2MM,SHRD HDR, DRVT,SMD,0.1AU,TBWCP Min Qty: 500 0
  • 500 $3.2300
$3.2300 Buy Now
Master Electronics 32P,2MM,SHRD HDR,DRVT,SMD,0.1AU,TR W/CP RoHS: Compliant 0
  • 375 $6.5900
  • 750 $3.4900
  • 1,125 $2.4500
  • 1,500 $2.4100
$2.4100 / $6.5900 Buy Now

Part Details for 3-2842278-2

3-2842278-2 Part Data Attributes

3-2842278-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
3-2842278-2 TE Connectivity Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 14 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Body Breadth 0.24 inch
Body Depth 0.238 inch
Body Length 1.343 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
EMI Shielded NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE9T
MIL Conformance NO
Mains Connector Rating 2A
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 3.94u inch
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 32
UL Flammability Code 94V-0

Alternate Parts for 3-2842278-2

This table gives cross-reference parts and alternative options found for 3-2842278-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-2842278-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
3-2842287-2 TE Connectivity Check for Price Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator 3-2842278-2 vs 3-2842287-2
1-2842152-6 TE Connectivity Check for Price Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator 3-2842278-2 vs 1-2842152-6
3-2842270-2 TE Connectivity Check for Price Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator 3-2842278-2 vs 3-2842270-2
3-2842283-2 TE Connectivity Check for Price Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator 3-2842278-2 vs 3-2842283-2
1-2842153-6 TE Connectivity Check for Price Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator 3-2842278-2 vs 1-2842153-6
1-2842132-6 TE Connectivity Check for Price Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator 3-2842278-2 vs 1-2842132-6
3-2842166-2 TE Connectivity Check for Price Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator 3-2842278-2 vs 3-2842166-2
3-2842269-2 TE Connectivity Check for Price Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator 3-2842278-2 vs 3-2842269-2
3-2842289-2 TE Connectivity Check for Price Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator 3-2842278-2 vs 3-2842289-2
3-2373376-2 TE Connectivity Check for Price Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator 3-2842278-2 vs 3-2373376-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-2842278-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-2842278-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-2842278-2 would you like to use for your alert(s)?
  • Please alert me when 3-2842278-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-2842278-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-2842278-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-2842278-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-2842278-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-2842278-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: