Part Details for 3-2834245-1 by TE Connectivity
Overview of 3-2834245-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2834245-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4226
|
Newark | Terminal, Closed End Splice, 14Awg, Product Range:-, Termination:Crimp, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:4Mm², Insulator Colour:Green, Insulator Material:Thermoplastic Rohs Compliant: Yes |Amp Te Connectivity 3-2834245-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 530 |
|
$0.1610 | Buy Now |
DISTI #
71121369
|
RS | Terminals, Female, Insulated, Thermoplastic, 16A, 600V, 3P, Flex Grip Series | TE Connectivity 3-2834245-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 310 |
|
$0.4870 / $0.6950 | Buy Now |
|
Onlinecomponents.com | Splicing Wire Connector RoHS: Compliant |
17731 Partner Stock |
|
$0.5400 / $0.6620 | Buy Now |
DISTI #
65696082
|
Verical | Conn Flex Grip Wire 3 POS Spring Clamp ST Cable Mount 16A/Contact Bag/Box RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 11731 |
|
$0.3300 / $0.4600 | Buy Now |
DISTI #
33131534
|
Verical | Conn Flex Grip Wire 3 POS Spring Clamp ST Cable Mount 16A/Contact Bag/Box RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 6000 |
|
$0.3300 / $0.4600 | Buy Now |
DISTI #
36848093
|
Verical | Conn Flex Grip Wire 3 POS Spring Clamp ST Cable Mount 16A/Contact Bag/Box RoHS: Compliant Min Qty: 311 Package Multiple: 1 | Americas - 530 |
|
$0.6129 | Buy Now |
DISTI #
3-2834245-1
|
TTI | Terminals Flex Grip 3P Wire Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
3-2834245-1
|
Avnet Abacus | Wire Splice Terminal 14-24AWG 18.6mm 18.6mm Tin (Alt: 3-2834245-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Splicing Wire Connector RoHS: Compliant |
17731 Partner Stock |
|
$0.5400 / $0.6620 | Buy Now |
Part Details for 3-2834245-1
3-2834245-1 CAD Models
3-2834245-1 Part Data Attributes:
|
3-2834245-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2834245-1
TE Connectivity
3P, FLEX GRIP WIRE CONNECTOR Product Type:Wire Terminator;Terminal & Splice Style:Splice;Wire Size:24-14 AWG;Wire Size:.2 â 4 mm²;Sealable:No Wire Terminator Splice 24-14 AWG .2 â 4 mm² | Part# 3-2834245-1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |