-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-2834075-2) 2P REC, MINIATURE WATERPROOF CONN.RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9969
|
Newark | Receptacle Housing, 2Pos, Pbt, Red, Product Range:Slimseal Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:2.5Mm, For Use With:Amp Slimseal Series 1-2834068-2 Pin Contact, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Te Connectivity 3-2834075-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4820 |
|
$0.6540 / $0.8610 | Buy Now |
DISTI #
A124779-ND
|
DigiKey | 2P REC, MINIATURE WATERPROOF CON Min Qty: 1 Lead time: 17 Weeks Container: Tray |
616 In Stock |
|
$0.4192 / $0.8200 | Buy Now |
DISTI #
3-2834075-2
|
Avnet Americas | 2P REC, MINIATURE WATERPROOF CONN.RED - Trays (Alt: 3-2834075-2) RoHS: Compliant Min Qty: 5760 Package Multiple: 5760 Lead time: 14 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-3-2834075-2
|
Mouser Electronics | Lighting Connectors 2P REC, MINI IP67 CONN.RED RoHS: Compliant | 4371 |
|
$0.4330 / $0.7300 | Buy Now |
DISTI #
V99:2348_17685085
|
Arrow Electronics | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1650 | Americas - 2961 |
|
$0.0176 | Buy Now |
DISTI #
V36:1790_18231693
|
Arrow Electronics | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1718 | Americas - 608 |
|
$0.4138 | Buy Now |
DISTI #
71006757
|
RS | Connector Wire-to-Wire Miniature Waterproof Receptacle 2 Position Red | TE Connectivity 3-2834075-2 RoHS: Compliant Min Qty: 5760 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5760 Package Multiple: 1440 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$0.3580 | Buy Now |
DISTI #
AMP3-2834075-2
|
Heilind Electronics | RCPT 2P, MINIATURE WATERPROOF CONN, RED | Americas - 2077 in Stock |
|
$0.4320 / $0.5380 | Buy Now |
|
Onlinecomponents.com | 2P REC, MINIATURE WATERPROOF CONN.RED RoHS: Compliant |
191 In Stock |
|
$0.4049 / $0.6946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2834075-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2834075-2
TE Connectivity
(3-2834075-2) 2P REC, MINIATURE WATERPROOF CONN.RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |