-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-282837-3) TERMI-BLOK,PCB,9P,INKSTAMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0531
|
Newark | Termi-Blok, pcb,9P, inkstamp |Buchanan Te Connectivity 3-282837-3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $2.8200 | Buy Now |
DISTI #
A136032-ND
|
DigiKey | TERM BLK 9P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
416 In Stock |
|
$2.5341 / $4.4500 | Buy Now |
DISTI #
3-282837-3
|
Avnet Americas | Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 3-282837-3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
$2.4444 | Buy Now |
DISTI #
571-3-282837-3
|
Mouser Electronics | Fixed Terminal Blocks TERMI-BLOK PCB 9P INKSTAMP RoHS: Compliant | 354 |
|
$2.3300 / $4.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.1800 | Buy Now |
DISTI #
AMP3-282837-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.1025 / $2.7644 | Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK,PCB,9P,INKSTAMP RoHS: Compliant | 0 |
|
$2.3000 / $4.8200 | Buy Now |
DISTI #
AMP3-282837-3
|
Interstate Connecting Components | 0 |
|
$2.1025 / $2.7644 | Buy Now | |
DISTI #
3-282837-3
|
Avnet Abacus | (Alt: 3-282837-3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMI-BLOK,PCB,9P,INKSTAMP RoHS: Compliant | 0 |
|
$2.3000 / $4.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-282837-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-282837-3
TE Connectivity
(3-282837-3) TERMI-BLOK,PCB,9P,INKSTAMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC 998-1/998-2-1, PA 6-6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |