Part Details for 3-28-103 by TE Connectivity
Overview of 3-28-103 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 3-28-103
3-28-103 CAD Models
3-28-103 Part Data Attributes
|
3-28-103
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-28-103
TE Connectivity
26500MHz - 40000MHz RF/MICROWAVE VARIABLE ATTENUATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Construction | WAVEGUIDE | |
Input Power-Max (CW) | 27.78 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 26500 MHz | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.15 |