Part Details for 3-2444029-1 by TE Connectivity
Overview of 3-2444029-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2444029-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-3-2444029-1-ND
|
DigiKey | LUMAWISE MOTION SENSOR, PROGRAM, Min Qty: 1 Lead time: 36 Weeks Container: Box |
119 In Stock |
|
$40.2159 / $66.7000 | Buy Now |
DISTI #
3-2444029-1
|
Avnet Americas | LUMAWISE MOTION Sensor, Program, Circ. - Bulk (Alt: 3-2444029-1) Min Qty: 96 Package Multiple: 96 Lead time: 57 Weeks, 1 Days Container: Bulk | 0 |
|
$35.6791 / $41.5848 | Buy Now |
DISTI #
571-3-2444029-1
|
Mouser Electronics | Industrial Motion & Position Sensors LUMAWISE MOTION Sensor, Program, Circ RoHS: Compliant | 186 |
|
$45.5200 / $60.2300 | Buy Now |
DISTI #
75023907
|
RS | Street Lighting Power Management, Zhaga, Sealable, LUMAWISE Endurance S, Circ | TE Connectivity 3-2444029-1 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$58.2400 / $64.0000 | RFQ |
|
Future Electronics | LUMAWISE Motion Sensor, Programmable Circular detection Zone RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 48 Weeks Container: Box | 961Box |
|
$44.3200 | Buy Now |
DISTI #
AMP3-2444029-1
|
Heilind Electronics | LUMAWISE MOTION SENSOR, PROGRA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.9700 / $106.7500 | Buy Now |
DISTI #
84935720
|
Verical | 3-2444029-1 Min Qty: 96 Package Multiple: 96 Date Code: 2403 | Americas - 384 |
|
$55.1289 | Buy Now |
DISTI #
AMP3-2444029-1
|
Interstate Connecting Components | LUMAWISE MOTION SENSOR, PROGRA | 0 |
|
Buy Now | |
DISTI #
000000000007231581
|
Sager | LUMAWISE MOTION SENSOR, PROGRAM, CIRC. Min Qty: 1 | 0 |
|
$43.6100 / $48.3000 | Buy Now |