Part Details for 3-2432409-9 by TE Connectivity
Overview of 3-2432409-9 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2432409-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5569
|
Newark | Reactor, 120.7Hp, 480Vac, 204Uh, Product Range:Corcom Rpq Series, Supply Voltage Max:480Vac, Power Consumption:120.7Hp, Impedance:-, Phase Type:3 Phase, Output Current:144.3A, Inductance:204Μh, Length:11.81", Width:5.33" Rohs Compliant: Yes |Amp Te Connectivity 3-2432409-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$996.5100 | Buy Now |
DISTI #
3-2432409-9
|
Avnet Americas | Power Line Filter 50/60Hz 144.34A 340VAC to 530VAC Busbar Chassis Mount - Bulk (Alt: 3-2432409-9) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$830.2480 / $999.1120 | Buy Now |
DISTI #
74AK5569
|
Avnet Americas | Power Line Filter 50/60Hz 144.34A 340VAC to 530VAC Busbar Chassis Mount - Bulk (Alt: 74AK5569) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$996.5100 | Buy Now |
DISTI #
655-3-2432409-9
|
Mouser Electronics | Power Line Filters RPQ-3-145 RoHS: Compliant | 1 |
|
$1,071.0900 | Buy Now |
DISTI #
74128101
|
RS | Relay, 3-Phase Filter, 145 A, Bus Bar Input, Bus Bar Output, 480 VAC, Chassis | TE Connectivity 3-2432409-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,050.1500 | RFQ |
DISTI #
AMP3-2432409-9
|
Heilind Electronics | RPQ-3-145 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR3-2432409-9
|
Heilind Electronics | RPQ-3-145 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$884.8400 / $990.9000 | Buy Now | |
DISTI #
3-2432409-9
|
TTI | Power Line Filters RPQ-3-145 Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$901.7000 / $1,060.3800 | Buy Now |
DISTI #
3-2432409-9
|
Avnet Americas | Power Line Filter 50/60Hz 144.34A 340VAC to 530VAC Busbar Chassis Mount - Bulk (Alt: 3-2432409-9) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$830.2480 / $999.1120 | Buy Now |
Part Details for 3-2432409-9
3-2432409-9 CAD Models
3-2432409-9 Part Data Attributes:
|
3-2432409-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2432409-9
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Rated Current | 144.34 A |