Part Details for 3-2432409-6 by TE Connectivity
Overview of 3-2432409-6 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2432409-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5566
|
Newark | Reactor, 100.5Hp, 480Vac, 245Uh, Product Range:Corcom Rpq Series, Supply Voltage Max:480Vac, Power Consumption:100.5Hp, Impedance:-, Phase Type:3 Phase, Output Current:120.3A, Inductance:245Μh, Length:11.81", Width:4.33", Height:8.5"rohs Compliant: Yes |Amp Te Connectivity 3-2432409-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$763.4300 | Buy Now |
DISTI #
3-2432409-6
|
Avnet Americas | Power Line Filter 50/60Hz 120.28A 340VAC to 530VAC Busbar Chassis Mount - Bulk (Alt: 3-2432409-6) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$556.3110 / $669.4590 | Buy Now |
DISTI #
74AK5566
|
Avnet Americas | Power Line Filter 50/60Hz 120.28A 340VAC to 530VAC Busbar Chassis Mount - Bulk (Alt: 74AK5566) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$662.7300 | Buy Now |
DISTI #
655-3-2432409-6
|
Mouser Electronics | Power Line Filters RPQ-3-120 RoHS: Compliant | 1 |
|
$671.1700 / $717.6800 | Buy Now |
DISTI #
74128098
|
RS | Relay, 3-Phase Filter, 120 A, Bus Bar Input, Bus Bar Output, 480 VAC, Chassis | TE Connectivity 3-2432409-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$703.6600 | RFQ |
DISTI #
AMP3-2432409-6
|
Heilind Electronics | RPQ-3-120 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR3-2432409-6
|
Heilind Electronics | RPQ-3-120 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$601.1000 / $673.6400 | Buy Now | |
DISTI #
3-2432409-6
|
TTI | Power Line Filters RPQ-3-120 Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$653.7200 / $710.4800 | Buy Now |
DISTI #
3-2432409-6
|
Avnet Americas | Power Line Filter 50/60Hz 120.28A 340VAC to 530VAC Busbar Chassis Mount - Bulk (Alt: 3-2432409-6) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$556.3110 / $669.4590 | Buy Now |
Part Details for 3-2432409-6
3-2432409-6 CAD Models
3-2432409-6 Part Data Attributes:
|
3-2432409-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2432409-6
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Rated Current | 120.28 A |