Part Details for 3-2432409-2 by TE Connectivity
Overview of 3-2432409-2 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2432409-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0369
|
Newark | Reactor, 73.7Hp, 480Vac, 334Uh Rohs Compliant: Yes |Corcom Te Connectivity 3-2432409-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$590.9900 / $672.3300 | Buy Now |
DISTI #
74AK5562
|
Newark | Reactor, 73.7Hp, 480Vac, 334Uh, Product Range:Corcom Rpq Series, Supply Voltage Max:480Vac, Power Consumption:73.7Hp, Impedance:-, Phase Type:3 Phase, Output Current:88.2A, Inductance:334Μh, Length:11.81", Width:4.33", Height:8.11" Rohs Compliant: Yes |Amp Te Connectivity 3-2432409-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$597.9400 / $645.7300 | Buy Now |
DISTI #
3-2432409-2
|
Avnet Americas | Power Line Filter 50/60Hz 88.21A 340VAC to 530VAC Wire Leaded Chassis Mount (Alt: 3-2432409-2) Min Qty: 2 Package Multiple: 2 | 0 |
|
$504.8630 / $607.5470 | Buy Now |
DISTI #
74AK5562
|
Avnet Americas | Power Line Filter 50/60Hz 88.21A 340VAC to 530VAC Wire Leaded Chassis Mount - Bulk (Alt: 74AK5562) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$597.9400 / $645.7300 | Buy Now |
DISTI #
655-3-2432409-2
|
Mouser Electronics | Power Line Filters RPQ-3-90 RoHS: Compliant | 2 |
|
$602.2800 / $651.3200 | Buy Now |
DISTI #
74128094
|
RS | Relay, 3-Phase Filter, 90 A, Bus Bar Input, Bus Bar Output, 480 VAC, Chassis | TE Connectivity 3-2432409-2 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$638.5900 | RFQ |
DISTI #
AMP3-2432409-2
|
Heilind Electronics | RPQ-3-90 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR3-2432409-2
|
Heilind Electronics | RPQ-3-90 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$545.5100 / $602.5500 | Buy Now | |
DISTI #
3-2432409-2
|
TTI | Power Line Filters RPQ-3-90 Min Qty: 2 Package Multiple: 2 | Americas - 0 |
|
$580.9800 / $628.7600 | Buy Now |
Part Details for 3-2432409-2
3-2432409-2 CAD Models
3-2432409-2 Part Data Attributes:
|
3-2432409-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2432409-2
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Rated Current | 88.21 A |