Part Details for 3-2432409-0 by TE Connectivity
Overview of 3-2432409-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2432409-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5560
|
Newark | Reactor, 66.9Hp, 480Vac, 370Uh, Product Range:Corcom Rpq Series, Supply Voltage Max:480Vac, Power Consumption:66.9Hp, Impedance:-, Phase Type:3 Phase, Output Current:80A, Inductance:370Μh, Length:11.81", Width:4.33", Height:8.11" Rohs Compliant: Yes |Amp Te Connectivity 3-2432409-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$593.7000 | Buy Now |
DISTI #
3-2432409-0
|
Avnet Americas | Power Line Filter 50/60Hz 80A 340VAC to 530VAC Wire Leaded Chassis Mount (Alt: 3-2432409-0) Min Qty: 2 Package Multiple: 2 | 0 |
|
$490.6794 / $590.4786 | Buy Now |
DISTI #
74AK5560
|
Avnet Americas | Power Line Filter 50/60Hz 80A 340VAC to 530VAC Wire Leaded Chassis Mount - Bulk (Alt: 74AK5560) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 2 Partner Stock |
|
$593.7000 | Buy Now |
DISTI #
655-3-2432409-0
|
Mouser Electronics | Power Line Filters RPQ-3-80 RoHS: Compliant | 2 |
|
$574.9900 / $613.2700 | Buy Now |
DISTI #
74128092
|
RS | Relay, 3-Phase Filter, 80 A, Wire Lead Input, Wire Lead Output, 480 VAC, Chassi | TE Connectivity 3-2432409-0 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$620.6500 | RFQ |
DISTI #
AMP3-2432409-0
|
Heilind Electronics | RPQ-3-80 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR3-2432409-0
|
Heilind Electronics | RPQ-3-80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$530.1800 / $585.6200 | Buy Now | |
DISTI #
3-2432409-0
|
TTI | Power Line Filters RPQ-3-80 Min Qty: 2 Package Multiple: 2 | Americas - 0 |
|
$557.0300 / $606.5900 | Buy Now |
DISTI #
AMP3-2432409-0
|
Interstate Connecting Components | RPQ-3-80 | 0 |
|
Buy Now |