Part Details for 3-2408780-4 by TE Connectivity
Overview of 3-2408780-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2408780-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3321
|
Newark | Rect Power Housing, Plug, 4Pos, 6.2Mm Rohs Compliant: Yes |Amp Te Connectivity 3-2408780-4 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3000 |
|
$0.5050 / $0.5580 | Buy Now |
DISTI #
17-3-2408780-4-ND
|
DigiKey | PLUG HSG 4P WHT HCI 6.2 PITCH OU Min Qty: 1 Lead time: 4 Weeks Container: Bag |
9600 In Stock |
|
$0.3057 / $0.5300 | Buy Now |
DISTI #
571-3-2408780-4
|
Mouser Electronics | Headers & Wire Housings Plug HSG 4P WHT HCI 6.2 Pitch Outer Lock RoHS: Compliant | 11998 |
|
$0.2700 / $0.6600 | Buy Now |
DISTI #
74994867
|
RS | Plug HSG 4P WHT HCI 6.2 Pitch Outer Lock | TE Connectivity 3-2408780-4 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3170 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.2520 | Buy Now |
DISTI #
AMP3-2408780-4
|
Heilind Electronics | PLUG HSG 4P WHT HCI 6.2 PITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug HSG 4P WHT HCI 6.2 Pitch Outer Lock | 0 |
|
$0.2556 / $0.5353 | Buy Now |
DISTI #
77343283
|
Verical | Conn Housing PL 4 POS 6.2mm Crimp ST Cable Mount White Min Qty: 150 Package Multiple: 1 | Americas - 9000 |
|
$0.4444 / $0.6935 | Buy Now |
DISTI #
78437343
|
Verical | Conn Housing PL 4 POS 6.2mm Crimp ST Cable Mount White Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.3432 | Buy Now |
DISTI #
AMP3-2408780-4
|
Interstate Connecting Components | PLUG HSG 4P WHT HCI 6.2 PITCH | 0 |
|
Buy Now |