Part Details for 3-2408780-3 by TE Connectivity
Overview of 3-2408780-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2408780-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3320
|
Newark | Rect Power Housing, Plug, 3Pos, 6.2Mm Rohs Compliant: Yes |Amp Te Connectivity 3-2408780-3 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$0.4800 / $0.5200 | Buy Now |
DISTI #
17-3-2408780-3-ND
|
DigiKey | PLUG HSG 3P WHT HCI 6.2 PITCH OU Min Qty: 1 Lead time: 10 Weeks Container: Bag |
12000 In Stock |
|
$0.2441 / $0.4400 | Buy Now |
DISTI #
571-3-2408780-3
|
Mouser Electronics | Headers & Wire Housings Plug HSG 3P WHT HCI 6.2 Pitch Outer Lock RoHS: Compliant | 12000 |
|
$0.2140 / $0.5200 | Buy Now |
DISTI #
74994866
|
RS | Plug HSG 3P WHT HCI 6.2 Pitch Outer Lock | TE Connectivity 3-2408780-3 RoHS: Compliant Min Qty: 12800 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2510 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12800 Package Multiple: 3200 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.1992 | Buy Now |
DISTI #
AMP3-2408780-3
|
Heilind Electronics | PLUG HSG 3P WHT HCI 6.2 PITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug HSG 3P WHT HCI 6.2 Pitch Outer Lock RoHS: Compliant | 0 |
|
$0.2027 / $0.4246 | Buy Now |
DISTI #
77342835
|
Verical | Conn Housing PL 3 POS 6.2mm Crimp ST Cable Mount White RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 9000 |
|
$0.5000 / $0.5500 | Buy Now |
DISTI #
AMP3-2408780-3
|
Interstate Connecting Components | PLUG HSG 3P WHT HCI 6.2 PITCH | 0 |
|
Buy Now | |
DISTI #
3-2408780-3
|
Avnet Abacus | Plug HSG 3P WHT HCI 6.2 Pitch Outer Lock (Alt: 3-2408780-3) Min Qty: 12800 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |