There are no models available for this part yet.
Overview of 3-2385013-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-2385013-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK0159
|
Newark | Terminal Block, Pluggable, 32Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:32Positions, Wire Size (Awg):24Awg To 16Awg, Conductor Area Csa:1.3Mmâ², Wire Connection Method:Push In, Rated Current:8A, Rated Voltage:150V Rohs Compliant: Yes |Buchanan Te Connectivity 3-2385013-2 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8700 / $40.8600 | Buy Now | |
DISTI #
17-3-2385013-2-ND
|
DigiKey | 32 POS DR SPRING TB PLUG, PITCH Min Qty: 700 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$21.5458 | Buy Now | |
DISTI #
3-2385013-2
|
Avnet Americas | Connector Pluggable Terminal Block Plug 32 Position 3.5mm Push-In Straight 8A Box - Bulk (Alt: 3-2385013-2) Min Qty: 700 Package Multiple: 140 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$19.3633 / $23.3016 | Buy Now | |
DISTI #
571-3-2385013-2
|
Mouser Electronics | Pluggable Terminal Blocks 32 POS DR SPRING TB PLUG, PITCH 3.5 RoHS: Compliant | 0 |
|
$20.7100 | Order Now | |
DISTI #
73279485
|
RS | 32 POS DR SPRING TB PLUG, PITCH 3.5 | TE Connectivity 3-2385013-2 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$34.0600 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 700 Package Multiple: 140 Lead time: 24 Weeks Container: Box | 0Box |
|
$19.3100 | Buy Now | ||
DISTI #
AMP3-2385013-2
|
Heilind Electronics | 32 POS DR SPRING TB PLUG, PITC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 32 POS DR SPRING TB PLUG, PITCH 3.5 RoHS: Compliant | 0 |
|
$20.8000 / $61.0400 | Buy Now | ||
DISTI #
AMP3-2385013-2
|
Interstate Connecting Components | 32 POS DR SPRING TB PLUG, PITC | 0 |
|
Buy Now | ||
DISTI #
000000000006377709
|
Sager | Pluggable Terminal Blocks 32 POS DR SPRING TB PLUG, PITCH 3.5 Min Qty: 140 | 0 |
|
$27.3500 | Buy Now |
CAD Models for 3-2385013-2 by TE Connectivity
Part Data Attributes for 3-2385013-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
23 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|