Part Details for 3-2383519-1 by TE Connectivity
Overview of 3-2383519-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2383519-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-2383519-1-ND
|
DigiKey | 8POS,AMP MCP 2.8,TAB HSG ASSY,SL Min Qty: 1 Lead time: 17 Weeks Container: Box |
199 In Stock |
|
$8.3824 / $14.5500 | Buy Now |
DISTI #
571-3-2383519-1
|
Mouser Electronics | TE Connectivity 8POS,AMP MCP 2.8,TAB HSG ASSY,SLD,COD C RoHS: Compliant | 0 |
|
$8.7700 / $14.5500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Box | 0Box |
|
$6.9900 | Buy Now |
DISTI #
AMP3-2383519-1
|
Heilind Electronics | 8POS,AMP MCP 2.8,TAB HSG ASSY, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9400 / $14.5300 | Buy Now |
DISTI #
AMP3-2383519-1
|
Interstate Connecting Components | 8POS,AMP MCP 2.8,TAB HSG ASSY, | 0 |
|
Buy Now | |
DISTI #
000000000007189600
|
Sager | 8POS,AMP MCP 2.8,TAB HSG ASSY,SLD,COD C Min Qty: 200 | 0 |
|
$7.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9400 / $14.5300 | Buy Now |
Part Details for 3-2383519-1
3-2383519-1 CAD Models
3-2383519-1 Part Data Attributes
|
3-2383519-1
TE Connectivity
Buy Now
|
Compare Parts:
3-2383519-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |