There are no models available for this part yet.
Overview of 3-238011-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-238011-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H9856
|
Newark | Spacer, Block Crimper |Amp Te Connectivity 3-238011-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6000 / $35.2000 | Buy Now | |
DISTI #
3937-3-238011-3-ND
|
DigiKey | SPACER, BLOCK CRIMPER Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$53.1500 | Buy Now | |
DISTI #
3-238011-3-ND
|
DigiKey | SPACER, BLOCK CRIMPER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.3600 | Buy Now | |
DISTI #
3-238011-3
|
Avnet Americas | SPACER, BLOCK CRIMPER - Bulk (Alt: 3-238011-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 Factory Stock |
|
$23.6000 / $28.4000 | Buy Now | |
DISTI #
571-3-238011-3
|
Mouser Electronics | Crimpers / Crimping Tools SPACER BLOCK CRIMPER | 0 |
|
$31.6500 / $33.7100 | Order Now | |
DISTI #
AMP3-238011-3
|
Heilind Electronics | SPACER, BLOCK CRIMPER | Americas - 0 in Stock |
|
$29.8507 / $37.7359 | Buy Now | |
Onlinecomponents.com | SPACER, BLOCK CRIMPER | 20 Factory Stock |
|
$27.0000 / $35.2100 | Buy Now | ||
DISTI #
3-238011-3
|
TTI | Crimpers / Crimping Tools SPACER BLOCK CRIMPER Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$24.7300 / $29.2300 | Buy Now | |
DISTI #
AMP3-238011-3
|
Interstate Connecting Components | SPACER, BLOCK CRIMPER | 0 |
|
$29.8507 / $37.7359 | Buy Now | |
Powell Electronics | SPACER, BLOCK CRIMPER Min Qty: 1 | 13 |
|
$30.7700 | Buy Now |
CAD Models for 3-238011-3 by TE Connectivity
Part Data Attributes for 3-238011-3 by TE Connectivity
3-238011-3
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
3-238011-3TE ConnectivityVS
-