There are no models available for this part yet.
Overview of 3-238005-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-238005-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H9852
|
Newark | Anvil |Amp Te Connectivity 3-238005-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5400 / $222.9400 | Buy Now | |
DISTI #
3937-3-238005-3-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now | |
DISTI #
2266-3-238005-3-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$222.9400 | Buy Now | |
DISTI #
3-238005-3-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now | |
DISTI #
3-238005-3
|
Avnet Americas | ANVIL - Bulk (Alt: 3-238005-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now | |
DISTI #
571-3-238005-3
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL | 0 |
|
$186.3200 / $193.2200 | Order Now | |
DISTI #
AMP3-238005-3
|
Heilind Electronics | ANVIL | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now | |
Onlinecomponents.com | Anvil Tool |
4 In Stock |
|
$134.7600 / $196.7700 | Buy Now | ||
DISTI #
70316071
|
Verical | Anvil Tool, Combinations RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1918 | Americas - 2 |
|
$175.1880 / $255.8010 | Buy Now | |
DISTI #
61247802
|
Verical | Anvil Tool, Combinations RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$209.0600 | Buy Now |
CAD Models for 3-238005-3 by TE Connectivity
Part Data Attributes for 3-238005-3 by TE Connectivity
3-238005-3
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
3-238005-3TE ConnectivityVS
-