There are no models available for this part yet.
Overview of 3-2366600-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 3-2366600-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AJ9519
|
Newark | Connector Housing, Rcpt, 12Pos, 2Mm, Product Range:Dynamic D-1000 Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:2Mm, For Use With:Amp Dynamic D-1000 Series Tab Contacts Rohs Compliant: Yes |Te Connectivity 3-2366600-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$0.1970 | Buy Now | |
DISTI #
17-3-2366600-2-ND
|
DigiKey | CONN PLUG HSG 12POS Min Qty: 1 Lead time: 17 Weeks Container: Bag |
3200 In Stock |
|
$0.7465 / $1.1100 | Buy Now | |
DISTI #
53AJ9519
|
Avnet Americas | Conn Housing Unsealed Housing Receptacle 12POS 2mm Straight Cable Mount - Bulk (Alt: 53AJ9519) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 2000 Partner Stock |
|
$1.3100 / $1.6800 | Buy Now | |
DISTI #
571-3-2366600-2
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D1000 SLIM TAB HSG 12P X KEY RoHS: Compliant | 3774 |
|
$0.7460 / $0.9800 | Buy Now | |
DISTI #
V99:2348_25937590
|
Arrow Electronics | Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2131 | Americas - 14 |
|
$0.6583 / $0.9676 | Buy Now | |
Future Electronics | DYNAMIC D1000 SLIM TAB HSG 12P X KEY RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.7150 | Buy Now | ||
DISTI #
AMP3-2366600-2
|
Heilind Electronics | SLIM TAB HSG,CRMP,12P, X KEY W-W,DYNAMIC D1000 | Americas - 0 in Stock |
|
$0.6253 / $0.8913 | Buy Now | |
Onlinecomponents.com | DYNAMIC D1000 SLIM TAB HSG 12P X KEY RoHS: Compliant |
3532 Partner Stock |
|
$0.7170 / $0.9390 | Buy Now | ||
DISTI #
76843913
|
Verical | Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 3432 |
|
$0.8100 / $0.8500 | Buy Now | |
DISTI #
70738475
|
Verical | Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 254 Package Multiple: 1 | Americas - 2000 |
|
$0.2879 / $0.3088 | Buy Now |
CAD Models for 3-2366600-2 by TE Connectivity
Part Data Attributes for 3-2366600-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
6.5A
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
6.5 A
|
Terminal Pitch
|
2.7 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|