Part Details for 3-2364427-5 by TE Connectivity
Overview of 3-2364427-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2364427-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3279
|
Newark | Card Edge Conn, Dual, 36Pos, Solder, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:36 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 3-2364427-5 RoHS: Compliant Min Qty: 5712 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3500 / $11.4600 | Buy Now |
DISTI #
17-3-2364427-5-ND
|
DigiKey | PCIE G5 CON,SMT,36P,GF,F Min Qty: 5712 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7515 | Buy Now |
DISTI #
3-2364427-5
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 36 Contacts, Surface Mount, Straight, Solder - Trays (Alt: 3-2364427-5) Min Qty: 5712 Package Multiple: 714 Lead time: 9 Weeks, 3 Days Container: Tray | 0 |
|
$3.7543 / $5.3503 | Buy Now |
DISTI #
571-3-2364427-5
|
Mouser Electronics | PCI Express / PCI Connectors PCIE G5 CON,SMT,36P,GF,F-MYLAR,ST RoHS: Compliant | 0 |
|
$5.8300 | Order Now |
DISTI #
73987063
|
RS | PCIE G5 CON, SMT,36P, GF, F MYLAR, ST | TE Connectivity 3-2364427-5 RoHS: Compliant Min Qty: 5712 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5712 Package Multiple: 714 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.4200 | Buy Now |
DISTI #
AMP3-2364427-5
|
Heilind Electronics | PCIE G5 CON,SMT,36P,GF,F-MYLAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCIE G5 CON,SMT,36P,GF,F-MYLAR,ST RoHS: Compliant | 0 |
|
$5.8300 / $17.1200 | Buy Now |
DISTI #
AMP3-2364427-5
|
Interstate Connecting Components | PCIE G5 CON,SMT,36P,GF,F-MYLAR | 0 |
|
Buy Now | |
DISTI #
000000000007146209
|
Sager | PCI Express / PCI Connectors PCIE G5 CON,SMT,36P,GF,F-MYLAR,ST Min Qty: 102 | 0 |
|
$7.6700 | Buy Now |
Part Details for 3-2364427-5
3-2364427-5 CAD Models
3-2364427-5 Part Data Attributes
|
3-2364427-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2364427-5
TE Connectivity
Card Edge Connector, 36 Contact(s), Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.32 inch | |
Body Depth | 0.44 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Length | 0.043 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |