-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0921
|
Newark | Connector, Zsfp+, Rcpt, 20Pos, Press Fit Rohs Compliant: Yes |Te Connectivity 3-2340033-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$124.1800 / $146.0200 | Buy Now |
DISTI #
2266-3-2340033-1-ND
|
DigiKey | CONN RCPT ZSFP+ 320POS PRESS R/A Min Qty: 1 Lead time: 17 Weeks Container: Tray MARKETPLACE PRODUCT |
32 In Stock |
|
$116.7700 / $126.1100 | Buy Now |
DISTI #
A145190-ND
|
DigiKey | CONN RCPT ZSFP+ 320POS PRESS R/A Min Qty: 1 Lead time: 17 Weeks Container: Tray |
2 In Stock |
|
$73.6000 / $104.8100 | Buy Now |
DISTI #
3-2340033-1
|
Avnet Americas | Conn SFP56 2x8 RCP 320 POS 0.6mm Press Fit RA Through Hole - Trays (Alt: 3-2340033-1) Min Qty: 18 Package Multiple: 18 Container: Tray | 0 |
|
$91.8933 | Buy Now |
DISTI #
571-3-2340033-1
|
Mouser Electronics | I/O Connectors SFP56 STACKED 2X8 RECEPTACLE ASSEMBLY RoHS: Compliant | 18 |
|
$99.3200 / $120.3200 | Buy Now |
DISTI #
71781686
|
RS | I/O Connector, SFP56 STACKED 2X8 Receptacle Assembly | TE Connectivity 3-2340033-1 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Container: Bulk | 0 |
|
$180.2800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 18 Package Multiple: 18 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$97.2300 | Buy Now |
DISTI #
AMP3-2340033-1
|
Heilind Electronics | SFP56 STACKED 2X8 RECEPTACLE A | Americas - 0 in Stock |
|
$121.5263 / $123.3401 | Buy Now |
|
Onlinecomponents.com | SFP56 STACKED 2X8 RECEPTACLE ASSEMBLY RoHS: Compliant |
32 Partner Stock |
|
$106.6400 / $121.6400 | Buy Now |
DISTI #
61199825
|
Verical | Cage Assembly RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$109.5000 / $118.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2340033-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2340033-1
TE Connectivity
Board Connector, 20 Contact(s), Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 0.6 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 |