There are no models available for this part yet.
Overview of 3-2329114-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-2329114-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1734-3-2329114-1-ND
|
DigiKey | HVA280 2PHI PLUG 4SQ,CODE D,500M Min Qty: 125 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7237 | Buy Now | |
DISTI #
3-2329114-1
|
Avnet Americas | Cable Assembly Round 0.5m 2POS Power Connector - Bulk (Alt: 3-2329114-1) Min Qty: 125 Package Multiple: 25 Container: Bulk | 0 |
|
$36.5551 / $43.9900 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 125 Package Multiple: 25 Container: Box | 0Box |
|
$38.7300 | Buy Now | ||
DISTI #
AMP3-2329114-1
|
Heilind Electronics | HVA280 2PHI PLUG 4SQ,CODE D,50 | Americas - 0 in Stock |
|
$45.5573 / $46.2372 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.3500 / $102.8600 | Buy Now | ||
DISTI #
AMP3-2329114-1
|
Interstate Connecting Components | HVA280 2PHI PLUG 4SQ,CODE D,50 | 0 |
|
$45.5573 / $46.2372 | Buy Now | |
DISTI #
3-2329114-1
|
Avnet Abacus | Cable Assembly Round 0.5m 2POS Power Connector (Alt: 3-2329114-1) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$38.3500 / $102.8600 | Buy Now |
CAD Models for 3-2329114-1 by TE Connectivity
Part Data Attributes for 3-2329114-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Type
|
COMBINATION LINE CONNECTOR
|