-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM6921
|
Newark | M12 D-M-4 Cab Ass. (Plg-Plg) 16.5M Cat5E |Amp Te Connectivity 3-2322422-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$229.6300 / $241.2100 | Buy Now |
DISTI #
A141177-ND
|
DigiKey | CBL 4POS RCPT RA TO RCPT 54.1' Min Qty: 1 Lead time: 23 Weeks Container: Box |
2 In Stock |
|
$285.9900 | Buy Now |
DISTI #
3-2322422-2
|
Avnet Americas | Cable Assembly Sensor 16.5m 4 Position M12 Plug to M12 Plug 22AWG Blue Box - Bulk (Alt: 3-2322422-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71381942
|
RS | M12 D-M-4 CAB ASS. (PLG-PLG) 16.5M CAT5E | TE Connectivity 3-2322422-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$234.6700 / $241.9300 | RFQ |
|
Onlinecomponents.com | M12 D-M-4 CAB ASS. (PLG-PLG) 16.5M CAT5E RoHS: Compliant |
8 Partner Stock |
|
$200.1000 / $378.2400 | Buy Now |
DISTI #
58104576
|
Verical | M12 Cable Assemblies RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$210.9500 / $223.3700 | Buy Now |
DISTI #
323224222-TEC
|
TME | 3-2322422-2 | 8 |
|
Buy Now | |
DISTI #
000000000005773498
|
Sager | Ethernet Cables / Networking Cables M12 D-M-4 CBL ASSY PLG-PLG 16.5M CAT5E | 0 |
|
Buy Now | |
|
Master Electronics | M12 D-M-4 CAB ASS. (PLG-PLG) 16.5M CAT5E RoHS: Compliant |
8 Partner Stock |
|
$200.1000 / $378.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2322422-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2322422-2
TE Connectivity
Cable Assembly, 22AWG, Communication Cable
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 6.5 mm | |
Length | 16.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |