-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 24AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM6911
|
Newark | Cables M12 A-M-8 Cbl Assy Plg-Plg 15.5M Cat 7 |Amp Te Connectivity 3-2322421-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$200.7700 / $206.9800 | Buy Now |
DISTI #
A141214-ND
|
DigiKey | CIRC CBL 8POS RCPT TO RCPT 50.9' Lead time: 23 Weeks Container: Box | Limited Supply - Call |
|
Buy Now | |
DISTI #
3-2322421-0
|
Avnet Americas | Cable Assembly Sensor 15.5m 8 Position M12 Plug to M12 Plug 24AWG Blue Box - Bulk (Alt: 3-2322421-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | M12 A-M-8 CAB ASS (PLG-PLG) 15.5M CAT 7 RoHS: Compliant |
7 Partner Stock |
|
$164.6300 / $311.1700 | Buy Now |
DISTI #
59861003
|
Verical | M12 Cable Assembly Circular RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$176.9700 / $183.7600 | Buy Now |
DISTI #
323224210-TEC
|
TME | 3-2322421-0 | 7 |
|
Buy Now | |
DISTI #
000000000005773486
|
Sager | Sensor Cables / Actuator Cables M12 A-M-8 CBL ASSY PLG-PLG 15.5M CAT 7 | 0 |
|
Buy Now | |
|
Master Electronics | M12 A-M-8 CAB ASS (PLG-PLG) 15.5M CAT 7 RoHS: Compliant |
7 Partner Stock |
|
$164.6300 / $311.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2322421-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2322421-0
TE Connectivity
Cable Assembly, 24AWG, Communication Cable
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 8.4 mm | |
Length | 15.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |