-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-2317656-7 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5036
|
Avnet Americas | Anti-Vandal Pushbutton Switch Illuminated DPST ON OFF 3A 250 VAC Quick Connect Panel Mount - Bulk (A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk |
14 Partner Stock |
|
$22.1300 / $28.3800 | Buy Now |
DISTI #
3-2317656-7
|
Avnet Americas | Anti-Vandal Pushbutton Switch Illuminated DPST ON OFF 3A 250 VAC Quick Connect Panel Mount - Bulk (A... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$15.2872 / $16.3324 | Buy Now |
DISTI #
655-3-2317656-7
|
Mouser Electronics | Pushbutton Switches AV25 DPL 3A MOVING RING GREEN 12V RoHS: Compliant | 0 |
|
$19.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Box |
0 Box |
|
$15.9400 | Buy Now |
DISTI #
AMP3-2317656-7
|
Heilind Electronics | AV25 DPL 3A MOVING RING GREEN | Americas - 0 in Stock |
|
$19.2146 / $19.5014 | Buy Now |
|
Onlinecomponents.com | AV25 DPL 3A MOVING RING GREEN 12V RoHS: Compliant | 0 |
|
$16.2200 / $33.9700 | Buy Now |
DISTI #
AMP3-2317656-7
|
Interstate Connecting Components | AV25 DPL 3A MOVING RING GREEN | 0 |
|
$19.2146 / $19.5014 | Buy Now |
DISTI #
000000000005640741
|
Sager | Pushbutton Switches AV25 DPL 3A MOVING RING GREEN 12V Min Qty: 100 | 0 |
|
$17.1500 / $19.0500 | Buy Now |
|
Master Electronics | AV25 DPL 3A MOVING RING GREEN 12V RoHS: Compliant | 0 |
|
$16.2200 / $33.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2317656-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2317656-7
TE Connectivity
Pushbutton Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |