-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2316542-6
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST ON OFF 3A 250 VAC Wire Leaded Panel Mount - Bulk (Alt: 3-2316542-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$18.2419 / $21.9521 | Buy Now |
DISTI #
571-3-2316542-6
|
Mouser Electronics | Pushbutton Switches AV19 SPL 3A SPOT LOGO R&G 12V FL RoHS: Compliant | 0 |
|
$22.6300 / $24.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Box | 0Box |
|
$19.3300 | Buy Now |
DISTI #
AMP3-2316542-6
|
Heilind Electronics | AV19 SPL 3A SPOT LOGO R&G 12V | Americas - 0 in Stock |
|
$22.7341 / $23.0734 | Buy Now |
|
Onlinecomponents.com | AV19 SPL 3A SPOT LOGO R&G 12V FL RoHS: Compliant | 0 |
|
$19.1900 / $40.1900 | Buy Now |
DISTI #
AMP3-2316542-6
|
Interstate Connecting Components | AV19 SPL 3A SPOT LOGO R&G 12V | 0 |
|
$22.7341 / $23.0734 | Buy Now |
DISTI #
000000000005640710
|
Sager | Pushbutton Switches AV19 SPL 3A SPOT LOGO R&G 12V FL Min Qty: 100 | 0 |
|
$20.2900 / $21.6400 | Buy Now |
|
Master Electronics | AV19 SPL 3A SPOT LOGO R&G 12V FL RoHS: Compliant | 0 |
|
$19.1900 / $40.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2316542-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2316542-6
TE Connectivity
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |