There are no models available for this part yet.
Overview of 3-2271121-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3-2271121-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y4550
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Cable, Product Range:-, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:4Contacts, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rohs Compliant: Yes |Te Connectivity 3-2271121-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Conn M12 Circular F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive RoHS: Compliant |
6 Partner Stock |
|
$20.5600 / $129.4900 | Buy Now | ||
DISTI #
21776917
|
Verical | Conn M12 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$22.7800 | Buy Now | |
DISTI #
322711212-TEC
|
TME | 3-2271121-2 Min Qty: 2 | 6 |
|
$26.4880 / $26.4890 | Buy Now | |
DISTI #
3-2271121-2
|
Avnet Abacus | Conn M12 Circular F 4 POS Solder ST Cable Mount 4 Terminal 1 Port (Alt: 3-2271121-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757105086793
|
Chip1Stop | Conn Automotive RoHS: Compliant | 6 |
|
$25.8000 | Buy Now | |
Master Electronics | Conn M12 Circular F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive RoHS: Compliant |
6 Partner Stock |
|
$20.5600 / $129.4900 | Buy Now |
CAD Models for 3-2271121-2 by TE Connectivity
Part Data Attributes for 3-2271121-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|