There are no models available for this part yet.
Overview of 3-2267465-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-2267465-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AJ0464
|
Newark | Conn, Rcpt, 66Pos, 2Row, 1Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:66Contacts, Connector Mounting:Surface Mount Straight, Product Range:Ampmodu Small Centerline Rohs Compliant: Yes |Te Connectivity 3-2267465-3 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $8.1200 | Buy Now | |
DISTI #
3-2267465-3
|
Avnet Americas | Connector Socket Strip Receptacle 66 Position 1mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 3-2267465-3) Min Qty: 400 Package Multiple: 16 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$5.5722 | Buy Now | |
DISTI #
571-3-2267465-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 RCPT DR VT 066 SMT G1 TBK RoHS: Compliant | 0 |
|
$6.7300 / $7.8400 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 16 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$5.9000 | Buy Now | ||
DISTI #
AMP3-2267465-3
|
Heilind Electronics | SCL 1.0 RCPT DR VT 066 SMT G1 | Americas - 0 in Stock |
|
$6.3572 / $7.4791 | Buy Now | |
Onlinecomponents.com | SCL 1.0 RCPT DR VT 066 SMT G1 TBK RoHS: Compliant | 0 |
|
$6.2200 / $13.0300 | Buy Now | ||
DISTI #
AMP3-2267465-3
|
Interstate Connecting Components | SCL 1.0 RCPT DR VT 066 SMT G1 | 0 |
|
$6.3572 / $7.4791 | Buy Now | |
DISTI #
3-2267465-3
|
Avnet Abacus | Connector Socket Strip Receptacle 66 Position 1mm Solder Straight Surface Mount Tube (Alt: 3-2267465-3) RoHS: Compliant Min Qty: 400 Package Multiple: 16 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SCL 1.0 RCPT DR VT 066 SMT G1 TBK RoHS: Compliant | 0 |
|
$6.2200 / $13.0300 | Buy Now |
CAD Models for 3-2267465-3 by TE Connectivity
Part Data Attributes for 3-2267465-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Body Depth
|
0.123 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
EMI Shielded
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Rated Voltage
|
30 V
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
66
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 3-2267465-3
This table gives cross-reference parts and alternative options found for 3-2267465-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-2267465-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-2267440-3 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 3-2267465-3 vs 3-2267440-3 |
1MM-R-D33-VS-00-F-TBP | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 3-2267465-3 vs 1MM-R-D33-VS-00-F-TBP |