-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ0452
|
Newark | Conn, Rcpt, 62Pos, 2Row, 1Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:62Contacts, Connector Mounting:Surface Mount Straight, Product Range:Ampmodu Small Centerline Rohs Compliant: Yes |Te Connectivity 3-2267440-1 RoHS: Compliant Min Qty: 425 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 / $8.2900 | Buy Now |
DISTI #
3-2267440-1
|
Avnet Americas | Connector Socket Strip Receptacle 62 Position 1mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 3-2267440-1) Min Qty: 425 Package Multiple: 17 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$5.6857 | Buy Now |
DISTI #
571-3-2267440-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 RCPT DR VT 062 SMT G3 TBK RoHS: Compliant | 0 |
|
$6.8600 / $8.0000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 425 Package Multiple: 17 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$6.0200 | Buy Now |
DISTI #
AMP3-2267440-1
|
Heilind Electronics | SCL 1.0 RCPT DR VT 062 SMT G3 | Americas - 0 in Stock |
|
$6.9954 / $7.6314 | Buy Now |
|
Onlinecomponents.com | SCL 1.0 RCPT DR VT 062 SMT G3 TBK RoHS: Compliant | 0 |
|
$6.3400 / $13.2000 | Buy Now |
DISTI #
AMP3-2267440-1
|
Interstate Connecting Components | SCL 1.0 RCPT DR VT 062 SMT G3 | 0 |
|
$6.9954 / $7.6314 | Buy Now |
DISTI #
3-2267440-1
|
Avnet Abacus | Connector Socket Strip Receptacle 62 Position 1mm Solder Straight Surface Mount Tube (Alt: 3-2267440-1) RoHS: Compliant Min Qty: 425 Package Multiple: 17 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SCL 1.0 RCPT DR VT 062 SMT G3 TBK RoHS: Compliant | 0 |
|
$6.3400 / $13.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2267440-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2267440-1
TE Connectivity
Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.123 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |