Part Details for 3-22279-8 by TE Connectivity
Overview of 3-22279-8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-22279-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H9819
|
Newark | Spring, compression |Amp Te Connectivity 3-22279-8 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $9.7200 | Buy Now |
DISTI #
3-22279-8-ND
|
DigiKey | SPRING,COMPRESSION Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1660 | Buy Now |
DISTI #
3-22279-8
|
Avnet Americas | SPRING,COMPRESSION - Bulk (Alt: 3-22279-8) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-3-22279-8
|
Mouser Electronics | Crimpers / Crimping Tools SPRING,COMPRESION RoHS: Compliant | 0 |
|
$8.3900 / $10.7900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.3200 | Buy Now |
DISTI #
AMP3-22279-8
|
Heilind Electronics | SPRING,COMPRESSION | Americas - 0 in Stock |
|
$8.9552 / $11.3208 | Buy Now |
|
Onlinecomponents.com | Compression Spring RoHS: Compliant |
2 In Stock |
|
$7.6800 / $10.2400 | Buy Now |
DISTI #
AMP3-22279-8
|
Interstate Connecting Components | SPRING,COMPRESSION | 0 |
|
$8.9552 / $11.3208 | Buy Now |
DISTI #
000000000000931999
|
Sager | Crimpers / Crimping Tools SPRING,COMPRESION Min Qty: 10 | 0 |
|
$8.3300 / $10.0000 | Buy Now |
DISTI #
3-22279-8
|
Avnet Abacus | (Alt: 3-22279-8) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |