Part Details for 3-22-109-4112 by TE Connectivity
Overview of 3-22-109-4112 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
MSS7341-123MXD | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, SMD | |
MSS7341-123MLD | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Part Details for 3-22-109-4112
3-22-109-4112 CAD Models
3-22-109-4112 Part Data Attributes
|
3-22-109-4112
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-22-109-4112
TE Connectivity
33000MHz - 50000MHz RF/MICROWAVE FIXED ATTENUATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 12 dB | |
Construction | WAVEGUIDE | |
Input Power-Max (CW) | 27.78 dBm | |
Operating Frequency-Max | 50000 MHz | |
Operating Frequency-Min | 33000 MHz | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.15 |