Part Details for 3-2176725-2 by TE Connectivity
Overview of 3-2176725-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2176725-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-3-2176725-2
|
Mouser Electronics | Wirewound Resistors - Chassis Mount VE 130W 1K8 5% Solder Lug RoHS: Compliant | 0 |
|
$61.6200 / $67.5400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks Container: Box | 0Box |
|
$58.6800 | Buy Now |
DISTI #
AMP3-2176725-2
|
Heilind Electronics | VE 130W 1K8 5% SOLDER LUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.5000 / $108.9700 | Buy Now |
DISTI #
AMP3-2176725-2
|
Interstate Connecting Components | VE 130W 1K8 5% SOLDER LUG | 0 |
|
Buy Now | |
DISTI #
000000000007231381
|
Sager | VE 130W 1K8 5% SOLDER LUG Min Qty: 25 | 0 |
|
$78.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$57.5000 / $108.9700 | Buy Now |