There are no models available for this part yet.
Overview of 3-2176722-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-2176722-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
279-3-2176722-7
|
Mouser Electronics | Wirewound Resistors - Chassis Mount VE 45W 2K2 5% Solder Lug RoHS: Compliant | 0 |
|
$33.6400 / $34.9400 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks Container: Box | 0Box |
|
$32.0400 | Buy Now | ||
DISTI #
AMP3-2176722-7
|
Heilind Electronics | VE 45W 2K2 5% SOLDER LUG | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.4000 / $64.0800 | Buy Now | ||
DISTI #
AMP3-2176722-7
|
Interstate Connecting Components | VE 45W 2K2 5% SOLDER LUG | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$31.4000 / $64.0800 | Buy Now |