Part Details for 3-2176677-0 by TE Connectivity
Overview of 3-2176677-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2176677-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-3-2176677-0TR-ND
|
DigiKey | MELF SMA-Q 6M65 1% 50PPM 0207 1W Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1775 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1599 | Buy Now |
DISTI #
AMP3-2176677-0
|
Heilind Electronics | MELF SMA-Q 6M65 1% 50PPM 0207 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1240 / $0.1854 | Buy Now |
DISTI #
AMP3-2176677-0
|
Interstate Connecting Components | MELF SMA-Q 6M65 1% 50PPM 0207 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1240 / $0.1854 | Buy Now |