Part Details for 3-2176613-6 by TE Connectivity
Overview of 3-2176613-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2176613-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176613-6
|
Avnet Americas | Through Hole Resistor, 30 ohm, EP Series, 4 W, ± 5%, Axial Leaded, 500 V - Bulk (Alt: 3-2176613-6) Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1137 / $0.1245 | Buy Now |
DISTI #
279-3-2176613-6
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 4W (SS) 30R 5% RoHS: Compliant | 0 |
|
$0.1120 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.1128 | Buy Now |
DISTI #
AMP3-2176613-6
|
Heilind Electronics | EP 4W (SS) 30R 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP 4W (SS) 30R 5% RoHS: Compliant | 0 |
|
$0.1065 / $0.1455 | Buy Now |
DISTI #
AMP3-2176613-6
|
Interstate Connecting Components | EP 4W (SS) 30R 5% | 0 |
|
Buy Now | |
DISTI #
000000000007146189
|
Sager | Wirewound Resistors - Through Hole EP 4W (SS) 30R 5% Min Qty: 5000 | 0 |
|
$0.1253 / $0.1327 | Buy Now |
|
Master Electronics | EP 4W (SS) 30R 5% RoHS: Compliant | 0 |
|
$0.1065 / $0.1455 | Buy Now |
Part Details for 3-2176613-6
3-2176613-6 CAD Models
3-2176613-6 Part Data Attributes
|
3-2176613-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176613-6
TE Connectivity
Fixed Resistor, 4W, 5% +/-Tol, 300ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Physical Dimension | 15.5mm x 5.5mm | |
Rated Power Dissipation (P) | 4 W | |
Resistor Type | FIXED RESISTOR | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% |