Part Details for 3-2176581-6 by TE Connectivity
Overview of 3-2176581-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2176581-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176581-6
|
Avnet Americas | SMD Current Sense Resistor, 0.13 ohm, RLC73P Series, 1206 [3216 Metric], 500 mW, ? 1%, Thick Film - Tape and Reel (Alt: 3-2176581-6) Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0418 / $0.0434 | Buy Now |
DISTI #
279-3-2176581-6
|
Mouser Electronics | Current Sense Resistors - SMD RLC73PW 2B R13 1% 5K RL RoHS: Compliant | 0 |
|
$0.0470 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0467 | Buy Now |
DISTI #
AMP3-2176581-6
|
Heilind Electronics | RLC73PW 2B R13 1% 5K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLC73PW 2B R13 1% 5K RL RoHS: Compliant | 0 |
|
$0.0413 / $0.0565 | Buy Now |
DISTI #
AMP3-2176581-6
|
Interstate Connecting Components | RLC73PW 2B R13 1% 5K RL | 0 |
|
Buy Now | |
DISTI #
000000000007146009
|
Sager | Current Sense Resistors - SMD RLC73PW 2B R13 1% 5K RL Min Qty: 5000 | 0 |
|
$0.0518 / $0.0549 | Buy Now |
|
Master Electronics | RLC73PW 2B R13 1% 5K RL RoHS: Compliant | 0 |
|
$0.0413 / $0.0565 | Buy Now |
Part Details for 3-2176581-6
3-2176581-6 CAD Models
3-2176581-6 Part Data Attributes
|
3-2176581-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176581-6
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 75ppm/Cel, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THICK FILM | |
Temperature Coefficient | 75 ppm/°C | |
Tolerance | 1% |