There are no models available for this part yet.
Overview of 3-2176565-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-2176565-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3-2176565-1
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 3-2176565-1) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2103 / $0.2374 | Buy Now | |
DISTI #
279-3-2176565-1
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A3 1% 220K 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.2090 / $0.2220 | Order Now | |
DISTI #
73988280
|
RS | 3430 A3 1 PERCENT 220K 100ppm 4k RL | TE Connectivity 3-2176565-1 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3770 / $0.4440 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2120 | Buy Now | ||
DISTI #
AMP3-2176565-1
|
Heilind Electronics | 3430 A3 1% 220K 100PPM 4K RL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 3430 A3 1% 220K 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.2199 / $0.2496 | Buy Now | ||
DISTI #
AMP3-2176565-1
|
Interstate Connecting Components | 3430 A3 1% 220K 100PPM 4K RL | 0 |
|
Buy Now | ||
DISTI #
3-2176565-1
|
Avnet Abacus | SMD Chip Resistor, 220 kOhm, � 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal (Alt: 3-2176565-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3430 A3 1% 220K 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.2199 / $0.2496 | Buy Now |
CAD Models for 3-2176565-1 by TE Connectivity
Part Data Attributes for 3-2176565-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Physical Dimension
|
3.2mm x 6.4mm x .65mm
|
Rated Power Dissipation (P)
|
3 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1225
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|