-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-2176397-6 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176397-6
|
Avnet Americas | SMD Chip Resistor, 30 Ohm, ? 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Al... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.1862 / $0.1901 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1988 / $0.2040 | Buy Now |
DISTI #
AMP3-2176397-6
|
Heilind Electronics | 3502 30R 1% | Americas - 0 in Stock |
|
$0.2192 / $0.2259 | Buy Now |
|
Onlinecomponents.com | 3502 30R 1% RoHS: Compliant |
4000 In Stock |
|
$0.1732 / $0.2161 | Buy Now |
DISTI #
AMP3-2176397-6
|
Interstate Connecting Components | 3502 30R 1% | 0 |
|
$0.2192 / $0.2259 | Buy Now |
DISTI #
3-2176397-6
|
Avnet Abacus | SMD Chip Resistor 30 Ohm 1 2 W 2010 5025 Metric Thick Film High Power (Alt: 3-2176397-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3502 30R 1% RoHS: Compliant |
4000 In Stock |
|
$0.1732 / $0.2161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2176397-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176397-6
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 2W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x 1.1mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for 3-2176397-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-2176397-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7-2176397-6 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | 3-2176397-6 vs 7-2176397-6 |