-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 6980ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176390-6
|
Avnet Americas | Res Precision Thin Film 2.67kOhm 0.1% 400mW 10ppm/?C 2-Pin 1206 SMD T/R - Tape and Reel (Alt: 3-2176390-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.2403 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2710 | Buy Now |
DISTI #
AMP3-2176390-6
|
Heilind Electronics | RQ 1206 2K67 0.1% 10PPM 5K RL | Americas - 0 in Stock |
|
$0.3178 / $0.3226 | Buy Now |
|
Onlinecomponents.com | RQ 1206 2K67 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2683 / $0.5619 | Buy Now |
DISTI #
AMP3-2176390-6
|
Interstate Connecting Components | RQ 1206 2K67 0.1% 10PPM 5K RL | 0 |
|
$0.3178 / $0.3226 | Buy Now |
DISTI #
3-2176390-6
|
Avnet Asia | Res Precision Thin Film 2.67kOhm 0.1% 400mW 10ppm/?C 2-Pin 1206 SMD T/R (Alt: 3-2176390-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 3 Days | 0 |
|
$0.2702 / $0.3044 | Buy Now |
|
Master Electronics | RQ 1206 2K67 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2683 / $0.5619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2176390-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176390-6
TE Connectivity
Fixed Resistor, Thin Film, 0.4W, 6980ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |