-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 52.3ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-3-2176383-0CT-ND
|
DigiKey | RES 20 OHM 0.1% 2/5W 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.3974 / $1.1200 | Buy Now |
DISTI #
3-2176383-0
|
Avnet Americas | Res Precision Thin Film 20Ohm 0.1% 400mW 10ppm/?C 2-Pin 1206 SMD T/R - Tape and Reel (Alt: 3-2176383-0) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.3358 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3780 | Buy Now |
DISTI #
AMP3-2176383-0
|
Heilind Electronics | RQ 1206 20R 0.1% 10PPM 1K RL | Americas - 0 in Stock |
|
$0.4271 / $0.4647 | Buy Now |
|
Onlinecomponents.com | RQ 1206 20R 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.3341 / $0.4582 | Buy Now |
DISTI #
AMP3-2176383-0
|
Interstate Connecting Components | RQ 1206 20R 0.1% 10PPM 1K RL | 0 |
|
$0.4271 / $0.4647 | Buy Now |
|
Master Electronics | RQ 1206 20R 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.3341 / $0.4582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2176383-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176383-0
TE Connectivity
Fixed Resistor, Thin Film, 0.4W, 52.3ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 52.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |