-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176359-7
|
Avnet Americas | Res Precision Thin Film 95.3Ohm 0.1% 62.5mW 10ppm/°C 2-Pin 0402 SMD T/R - Tape and Reel (Alt: 3-2176359-7) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3301 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3720 | Buy Now |
DISTI #
AMP3-2176359-7
|
Heilind Electronics | RQ 0402 95R3 0.1% 10PPM 1K RL | Americas - 0 in Stock |
|
$0.4198 / $0.4568 | Buy Now |
|
Onlinecomponents.com | RQ 0402 95R3 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.3284 / $0.4504 | Buy Now |
DISTI #
AMP3-2176359-7
|
Interstate Connecting Components | RQ 0402 95R3 0.1% 10PPM 1K RL | 0 |
|
$0.4198 / $0.4568 | Buy Now |
|
Master Electronics | RQ 0402 95R3 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.3284 / $0.4504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2176359-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176359-7
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |