Part Details for 3-2176335-9 by TE Connectivity
Overview of 3-2176335-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2176335-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176335-9
|
Avnet Americas | Resistor Precision Metal Film 0805 2.32k Ohm 1% 1/5W ?100ppm/?C Molded Melf T/R - Tape and Reel (Alt: 3-2176335-9) Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.0696 / $0.0722 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0777 | Buy Now |
DISTI #
AMP3-2176335-9
|
Heilind Electronics | MELF SMA-A 2K32 1% 100PPM 0102 | Americas - 0 in Stock |
|
$0.0830 / $0.0986 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0688 / $0.0941 | Buy Now |
DISTI #
AMP3-2176335-9
|
Interstate Connecting Components | MELF SMA-A 2K32 1% 100PPM 0102 | 0 |
|
$0.0830 / $0.0986 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0688 / $0.0941 | Buy Now |