-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.25W, 330ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176243-1
|
Avnet Americas | Res Anti-Surge Thick Film 0603 330 Ohm 5% 1/4W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: 3-2176243-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0367 | Buy Now |
DISTI #
AMP3-2176243-1
|
Heilind Electronics | CRGS0603 5% 330R | Americas - 0 in Stock |
|
$0.0431 / $0.0444 | Buy Now |
|
Onlinecomponents.com | CRGS0603 5% 330R RoHS: Compliant | 0 |
|
$0.0341 / $0.0444 | Buy Now |
DISTI #
AMP3-2176243-1
|
Interstate Connecting Components | CRGS0603 5% 330R | 0 |
|
$0.0431 / $0.0444 | Buy Now |
|
Master Electronics | CRGS0603 5% 330R RoHS: Compliant | 0 |
|
$0.0341 / $0.0444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2176243-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176243-1
TE Connectivity
Fixed Resistor, Thick Film, 0.25W, 330ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Description | CRGS0603 5% 330R | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2020-10-06 12:14:54 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2023-06-14 | |
EFUP | 25 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |