Part Details for 3-2176238-3 by TE Connectivity
Overview of 3-2176238-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2176238-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176238-3
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: 3-2176238-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0878 / $0.0962 | Buy Now |
DISTI #
279-3-2176238-3
|
Mouser Electronics | Thin Film Resistors - SMD CPF A 0805 1K0 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0870 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0872 | Buy Now |
DISTI #
AMP3-2176238-3
|
Heilind Electronics | CPF A 0805 1K0 0.1% 25PPM 5K R | Americas - 0 in Stock |
|
$0.0986 / $0.1073 | Buy Now |
|
Onlinecomponents.com | CPF A 0805 1K0 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0841 / $0.1058 | Buy Now |
DISTI #
AMP3-2176238-3
|
Interstate Connecting Components | CPF A 0805 1K0 0.1% 25PPM 5K R | 0 |
|
$0.0986 / $0.1073 | Buy Now |
DISTI #
3-2176238-3
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision (Alt: 3-2176238-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF A 0805 1K0 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0841 / $0.1058 | Buy Now |
Part Details for 3-2176238-3
3-2176238-3 CAD Models
3-2176238-3 Part Data Attributes
|
3-2176238-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176238-3
TE Connectivity
RES SMD 1K OHM 0.1% 1/10W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |