Part Details for 3-2176185-5 by TE Connectivity
Overview of 3-2176185-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2176185-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2602
|
Newark | Thick Film Resistors - Smd Crgh0805 1% 680K 0.33W |Amp Te Connectivity 3-2176185-5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4646 |
|
$0.0180 | Buy Now |
DISTI #
3-2176185-5
|
Avnet Americas | CRGH0805 1% 680K 0.33W (Alt: 3-2176185-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.0106 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0100 | Buy Now |
DISTI #
AMP3-2176185-5
|
Heilind Electronics | CRGH0805 1% 680K 0.33W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRGH0805 1% 680K 0.33W RoHS: Compliant |
4646 Partner Stock |
|
$0.0111 / $0.0184 | Buy Now |
DISTI #
3-2176185-5
|
Avnet Americas | CRGH0805 1% 680K 0.33W (Alt: 3-2176185-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.0106 | Buy Now |
DISTI #
AMP3-2176185-5
|
Interstate Connecting Components | CRGH0805 1% 680K 0.33W | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 3-2176185-5
|
PEI Genesis | Fixed Resistor, Thick Film, | 0 |
|
Buy Now | |
|
Master Electronics | CRGH0805 1% 680K 0.33W RoHS: Compliant |
4646 Partner Stock |
|
$0.0111 / $0.0184 | Buy Now |
Part Details for 3-2176185-5
3-2176185-5 CAD Models
3-2176185-5 Part Data Attributes:
|
3-2176185-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176185-5
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |