Part Details for 3-2176155-1 by TE Connectivity
Overview of 3-2176155-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 3-2176155-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176155-1
|
Avnet Americas | SMD Current Sense Resistor, 51 Milliohm, ? 1%, 250 mW, 0805 [2012 Metric], Metal Foil - Tape and Reel (Alt: 3-2176155-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.1453 / $0.1509 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1622 | Buy Now |
DISTI #
AMP3-2176155-1
|
Heilind Electronics | TLM 0805 0.25W R051 1% 50PPM 5 | Americas - 0 in Stock |
|
$0.1908 / $0.1966 | Buy Now |
|
Onlinecomponents.com | TLM 0805 0.25W R051 1% 50PPM 5K RL RoHS: Compliant | 0 |
|
$0.1534 / $0.1853 | Buy Now |
DISTI #
AMP3-2176155-1
|
Interstate Connecting Components | TLM 0805 0.25W R051 1% 50PPM 5 | 0 |
|
$0.1908 / $0.1966 | Buy Now |
DISTI #
000000000004961978
|
Sager | Current Sense Resistors - SMD TLM 0805 0.25W R051 1% 50PPM 5K RL Min Qty: 5000 | 0 |
|
$0.1801 / $0.1853 | Buy Now |
DISTI #
3-2176155-1
|
Avnet Abacus | SMD Current Sense Resistor, 51 Milliohm, � 1%, 250 mW, 0805 [2012 Metric], Metal Foil (Alt: 3-2176155-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TLM 0805 0.25W R051 1% 50PPM 5K RL RoHS: Compliant | 0 |
|
$0.1534 / $0.1853 | Buy Now |
Part Details for 3-2176155-1
3-2176155-1 CAD Models
3-2176155-1 Part Data Attributes
|
3-2176155-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176155-1
TE Connectivity
RES SMD 0.051 OHM 1% 1/4W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 0.051 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |