Part Details for 3-2176086-6 by TE Connectivity
Overview of 3-2176086-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 3-2176086-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176086-6
|
Avnet Americas | Wirewound Inductor, 30 nH, 330 Milliohm, ± 5%, 2.9 GHz, 450 mA, 0402 [1005 Metric] - Tape and Reel (Alt: 3-2176086-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-3-2176086-6
|
Mouser Electronics | RF Inductors - SMD 3654 0402 30nH 5% 2K RL RoHS: Compliant | 0 |
|
$0.1820 / $0.4600 | Order Now |
|
Onlinecomponents.com | 3654 0402 30nH 5% 2K RL RoHS: Compliant | 0 |
|
$0.1464 / $0.1954 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.2912 / $0.7280 | Buy Now | |
DISTI #
3-2176086-6
|
Avnet Abacus | Wirewound Inductor, 30 nH, 330 Milliohm, � 5%, 2.9 GHz, 450 mA, 0402 [1005 Metric] (Alt: 3-2176086-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3654 0402 30nH 5% 2K RL RoHS: Compliant | 0 |
|
$0.1464 / $0.1954 | Buy Now |
Part Details for 3-2176086-6
3-2176086-6 CAD Models
3-2176086-6 Part Data Attributes:
|
3-2176086-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176086-6
TE Connectivity
General Purpose Inductor, 0.03uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0402 | |
Construction | High Frequency | |
Core Material | Ceramic | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 0.03 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1.15 mm | |
Package Style | SMT | |
Package Width | 0.7 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 61 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 2900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |