-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Brass, Male, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3358
|
Newark | Circular Metric Conn M8 Male R/A Pnl 4P Pcb (Au) |Amp Te Connectivity 3-2172067-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9200 / $30.9500 | Buy Now |
DISTI #
A121938-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
100 In Stock |
|
$23.7329 / $37.1500 | Buy Now |
DISTI #
571-3-2172067-2
|
Mouser Electronics | Circular Metric Connectors M8 MALE R/A PNL 4P PCB (AU) RoHS: Compliant | 75 |
|
$23.7300 / $36.9700 | Buy Now |
DISTI #
72008942
|
RS | Connector, M8 Male R/A Panel.4P.PCB (Au) | TE Connectivity 3-2172067-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$32.9700 / $35.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$23.1200 | Buy Now |
DISTI #
AMP3-2172067-2
|
Heilind Electronics | M8 MALE R/A PNL 4P PCB (AU) | Americas - 75 in Stock |
|
$27.5522 / $34.8302 | Buy Now |
|
Onlinecomponents.com | M8 MALE R/A PNL.4P.PCB (AU) RoHS: Compliant | 0 |
|
$24.3900 / $51.0900 | Buy Now |
DISTI #
AMP3-2172067-2
|
Interstate Connecting Components | M8 MALE R/A PNL 4P PCB (AU) | 25 |
|
$27.5522 / $34.8302 | Buy Now |
DISTI #
3-2172067-2
|
Avnet Abacus | M8 MALE R/A PNL.4P.PCB (AU) (Alt: 3-2172067-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | M8 MALE R/A PNL.4P.PCB (AU) RoHS: Compliant | 0 |
|
$24.3900 / $51.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2172067-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2172067-2
TE Connectivity
Circular Connector, 4 Contact(s), Brass, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 12 | |
Total Number of Contacts | 4 |