Part Details for 3-2161500-1 by TE Connectivity
Overview of 3-2161500-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2161500-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-3-2161500-1-ND
|
DigiKey | AMP 5K/30 CE TERMINATOR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$5,407.3000 | Buy Now |
DISTI #
3-2161500-1
|
Avnet Americas | Benchtop Crimping and Wire Stripping Machine Single Phase 100V to 240V 50/60Hz 30mm Stroke - Bulk (Alt: 3-2161500-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,482.8790 / $5,394.6510 | Buy Now |
DISTI #
571-3-2161500-1
|
Mouser Electronics | Bench Top Tools AMP 5K/30 CE TERMINATOR | 0 |
|
$5,358.0000 | Order Now |
DISTI #
73641902
|
RS | Benchtop Crimping Machines, OCEAN, Stroke Length 30 mm | TE Connectivity 3-2161500-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6,383.0300 | RFQ |
DISTI #
AMP3-2161500-1
|
Heilind Electronics | AMP 5K/30 CE TERMINATOR | Americas - 0 in Stock |
|
$5,128.7173 / $5,698.5750 | Buy Now |
|
Onlinecomponents.com | AMP 5K/30 CE TERMINATOR |
2 In Stock |
|
$4,850.2900 / $5,128.7000 | Buy Now |
DISTI #
82118863
|
Verical | 5K CE Terminator Min Qty: 1 Package Multiple: 1 Date Code: 2426 | Americas - 1 |
|
$6,305.3770 / $6,667.3100 | Buy Now |
DISTI #
AMP3-2161500-1
|
Interstate Connecting Components | AMP 5K/30 CE TERMINATOR | 0 |
|
$5,128.7173 / $5,698.5750 | Buy Now |
|
Master Electronics | AMP 5K/30 CE TERMINATOR |
2 In Stock |
|
$4,850.2900 / $5,128.7000 | Buy Now |