-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 16A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2587
|
Newark | Rzl1-1C4-L024-W |Amp Te Connectivity 3-2158100-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3-2158100-5
|
Avnet Americas | Electromechanical Relay SPDT 12A 24VDC 1086Ohm Through Hole - Bulk (Alt: 3-2158100-5) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 57 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-3-2158100-5
|
Mouser Electronics | General Purpose Relays RZL1-1C4-L024-W RoHS: Compliant | 0 |
|
$1.3200 / $1.3300 | Order Now |
DISTI #
72143850
|
RS | Relay, RZL1-1C4-L024-W | TE Connectivity 3-2158100-5 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 | RFQ |
|
Onlinecomponents.com | Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
7520 Partner Stock |
|
$1.3400 / $1.5300 | Buy Now |
DISTI #
42796946
|
Verical | Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 60 Package Multiple: 20 | Americas - 7520 |
|
$1.2900 / $1.3900 | Buy Now |
DISTI #
321581005-TEC
|
TME | Relay: electromagnetic | 7520 |
|
Buy Now | |
DISTI #
000000000005525677
|
Sager | General Purpose Relays RZL1-1C4-L024-W | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 9776 |
|
RFQ | |
|
Master Electronics | Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
7520 Partner Stock |
|
$1.3400 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2158100-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2158100-5
TE Connectivity
Power/Signal Relay, 1 Form C, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 16A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 57 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.022 A | |
Coil Current(DC)-Max | 0.022 A | |
Coil Power | 530 mW | |
Coil Resistance | 1086 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |