-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 15A, Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1202
|
Newark | Cnv Outlet Pcboard Mnt, wht Lf |Te Connectivity 3-213598-4 RoHS: Not Compliant Min Qty: 6300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
3-213598-4-ND
|
DigiKey | PWR ENT RCPT NEMA5-15 PNL SLDR Min Qty: 6300 Lead time: 73 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3750 | Buy Now |
DISTI #
3-213598-4
|
Avnet Americas | Conn Power RCP 2Power/1Ground POS 12.7mm Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 3-213598-4) RoHS: Compliant Min Qty: 6300 Package Multiple: 630 Container: Bulk | 0 |
|
$1.0725 / $1.2870 | Buy Now |
DISTI #
571-3-213598-4
|
Mouser Electronics | AC Power Plugs & Receptacles CNV OUTLET PCBOARD MNT WHT LF RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6300 Package Multiple: 630 Container: Box | 0Box |
|
$1.3000 | Buy Now |
DISTI #
AMP3-213598-4
|
Heilind Electronics | CNV OUTLET PCBOARD MNT,WHT LF | Americas - 0 in Stock |
|
$1.6177 | Buy Now |
|
Onlinecomponents.com | CNV OUTLET PCBOARD MNT,WHT LF RoHS: Compliant | 0 |
|
$1.4100 / $3.9600 | Buy Now |
DISTI #
AMP3-213598-4
|
Interstate Connecting Components | CNV OUTLET PCBOARD MNT,WHT LF | 0 |
|
$1.6177 | Buy Now |
DISTI #
000000000005136476
|
Sager | AC Power Plugs & Receptacles CNV OUTLET PCBOARD MNT WHT LF Min Qty: 90 | 0 |
|
$1.8300 | Buy Now |
DISTI #
3-213598-4
|
Avnet Abacus | (Alt: 3-213598-4) RoHS: Compliant Min Qty: 6300 Package Multiple: 630 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-213598-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-213598-4
TE Connectivity
Mains Power Connector, 15A, Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.23 inch | |
Body Depth | 1.28 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A | |
Terminal Pitch | 12.7 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |