-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4POS,MQS PIN 0.63X0.63,PIN HSG,CODC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-2112850-5-ND
|
DigiKey | 4POS MQS TAB COD C Min Qty: 10000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6047 | Buy Now |
DISTI #
3-2112850-5
|
Avnet Americas | Conn Housing Unsealed PL 4 POS 2.54mm ST Cable Mount Loose Piece - Bulk (Alt: 3-2112850-5) Min Qty: 10000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.4553 / $0.4718 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.4860 | Buy Now |
DISTI #
AMP3-2112850-5
|
Heilind Electronics | 4POS MQS TAB COD C | Americas - 0 in Stock |
|
$0.5930 / $0.6019 | Buy Now |
|
Onlinecomponents.com | 4POS MQS TAB COD C RoHS: Compliant | 0 |
|
$0.5010 / $1.3710 | Buy Now |
DISTI #
AMP3-2112850-5
|
Interstate Connecting Components | 4POS MQS TAB COD C | 0 |
|
$0.5930 / $0.6019 | Buy Now |
DISTI #
000000000006377650
|
Sager | Automotive Connectors 4POS MQS TAB COD C Min Qty: 2000 | 0 |
|
$0.6721 | Buy Now |
|
Master Electronics | 4POS MQS TAB COD C RoHS: Compliant | 0 |
|
$0.5010 / $1.3710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2112850-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2112850-5
TE Connectivity
4POS,MQS PIN 0.63X0.63,PIN HSG,CODC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.598 inch | |
Body Depth | 0.555 inch | |
Body Length | 1.181 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.54 mm |